68 Position SAS/PCIe Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10120513-002C-TRLF

DigiKey Part Number
609-4969-2-ND - Tape & Reel (TR)
609-4969-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10120513-002C-TRLF
Description
CONN SAS/PCIE RCPT 68POS SLD SMD
Customer Reference
Detailed Description
68 Position SAS/PCIe Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10120513-002C-TRLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Board Guide, Mating Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS/PCIe
Base Product Number
Number of Positions
68
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 186
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1161,47000 Kč161,47 Kč
10137,24300 Kč1 372,43 Kč
25128,65040 Kč3 216,26 Kč
50122,50660 Kč6 125,33 Kč
100116,65860 Kč11 665,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
330105,13318 Kč34 693,95 Kč
660100,11911 Kč66 078,61 Kč
99097,29837 Kč96 325,39 Kč
1 65093,85877 Kč154 866,97 Kč
Manufacturers Standard Package
Unit Price without VAT:161,47000 Kč
Unit Price with VAT:195,37870 Kč