
10118940-008LF | |
|---|---|
DigiKey Part Number | 609-6330-ND |
Manufacturer | |
Manufacturer Product Number | 10118940-008LF |
Description | CONN RCPT HSG 8POS 2.00MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10118940-008LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 20,58700 Kč | 205,87 Kč |
| 25 | 19,29040 Kč | 482,26 Kč |
| 50 | 18,37240 Kč | 918,62 Kč |
| 100 | 17,49260 Kč | 1 749,26 Kč |
| 250 | 16,39628 Kč | 4 099,07 Kč |
| 500 | 15,61278 Kč | 7 806,39 Kč |
| 1 000 | 14,86740 Kč | 14 867,40 Kč |
| 3 000 | 13,75863 Kč | 41 275,89 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |













