Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10118193-0002LF | |
|---|---|
DigiKey Part Number | 609-10118193-0002LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10118193-0002LF |
Description | CONN RCPT USB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10118193-0002LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Packaging Tape & Reel (TR) | Mating Cycles 10000 |
Part Status Active | Shielding Shielded |
Connector Type USB - micro B | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUSB2-BMC-GSR1 | Assmann WSW Components | 0 | 123-AUSB2-BMC-GSR1TR-ND | 10,91308 Kč | Parametric Equivalent |
| GMCB05801124EU | Amphenol CS (Commercial Products) | 6 178 | 664-GMCB05801124EUCT-ND | 13,44000 Kč | Parametric Equivalent |
| GMCB05821124EU | Amphenol CS (Commercial Products) | 1 068 | 664-GMCB05821124EUCT-ND | 15,12000 Kč | Parametric Equivalent |
| RAHMB20AUETR | Switchcraft Inc. | 1 358 | 137-RAHMB20AUETRCT-ND | 19,53000 Kč | Parametric Equivalent |
| USB3065-30-00-A | GCT | 4 221 | 2073-USB3065-30-00-ACT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 400 | 5,78616 Kč | 60 176,06 Kč |
| Unit Price without VAT: | 5,78616 Kč |
|---|---|
| Unit Price with VAT: | 7,00125 Kč |











