USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3065-30-00-A

DigiKey Part Number
2073-USB3065-30-00-ATR-ND - Tape & Reel (TR)
2073-USB3065-30-00-ACT-ND - Cut Tape (CT)
2073-USB3065-30-00-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3065-30-00-A
Description
MICRO B SKT, BOTTOM-SMT, R/A, 30
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB3065-30-00-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
GCT
Number of Ports
1
Series
Current Rating (Amps)
1A, 1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
10000
Connector Type
USB - micro B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel (SUS304)
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHMB20AUETRSwitchcraft Inc.1 358137-RAHMB20AUETRCT-ND0,79000 KčParametric Equivalent
In-Stock: 4 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,42300 Kč114,23 Kč
2510,70880 Kč267,72 Kč
5010,19240 Kč509,62 Kč
1009,70530 Kč970,53 Kč
2509,09632 Kč2 274,08 Kč
5008,66168 Kč4 330,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,01507 Kč12 022,60 Kč
3 0007,63242 Kč22 897,26 Kč
4 5007,41724 Kč33 377,58 Kč
7 5007,15472 Kč53 660,40 Kč
10 5006,98699 Kč73 363,39 Kč
15 0006,81349 Kč102 202,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč