Connector Header Through Hole, Right Angle 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114831-10105LF

DigiKey Part Number
609-10114831-10105LFTR-ND - Tape & Reel (TR)
609-10114831-10105LFCT-ND - Cut Tape (CT)
609-10114831-10105LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114831-10105LF
Description
CONN HEADER R/A 5POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114831-10105LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.079" (2.00mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
106,69400 Kč66,94 Kč
1005,68980 Kč568,98 Kč
5005,07810 Kč2 539,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,83519 Kč4 835,19 Kč
2 0004,60427 Kč9 208,54 Kč
3 0004,47439 Kč13 423,17 Kč
5 0004,31592 Kč21 579,60 Kč
7 0004,21469 Kč29 502,83 Kč
10 0004,10997 Kč41 099,70 Kč
25 0003,85282 Kč96 320,50 Kč
50 0003,66909 Kč183 454,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč