
10114828-10110LF | |
|---|---|
DigiKey Part Number | 609-10114828-10110LFTR-ND - Tape & Reel (TR) 609-10114828-10110LFCT-ND - Cut Tape (CT) 609-10114828-10110LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114828-10110LF |
Description | CONN HEADER SMD 10POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-10110LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.089" (2.25mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 16,46100 Kč | 164,61 Kč |
| 100 | 13,98770 Kč | 1 398,77 Kč |
| 500 | 12,48476 Kč | 6 242,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,88883 Kč | 11 888,83 Kč |
| 2 000 | 11,32132 Kč | 22 642,64 Kč |
| 3 000 | 11,00199 Kč | 33 005,97 Kč |
| 5 000 | 10,61269 Kč | 53 063,45 Kč |
| 7 000 | 10,36391 Kč | 72 547,37 Kč |
| 10 000 | 10,10653 Kč | 101 065,30 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |







