
302114 | |
|---|---|
DigiKey Part Number | ACX2517-ND |
Manufacturer | |
Manufacturer Product Number | 302114 |
Description | CONN SMP RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 302114 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 500 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 26.5 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 10 | 220,64700 Kč | 2 206,47 Kč |
| 25 | 206,83040 Kč | 5 170,76 Kč |
| 50 | 196,95280 Kč | 9 847,64 Kč |
| 100 | 187,55200 Kč | 18 755,20 Kč |
| 250 | 175,81792 Kč | 43 954,48 Kč |
| 500 | 167,43428 Kč | 83 717,14 Kč |
| 1 000 | 159,45209 Kč | 159 452,09 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |


