10114826-00010LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114826-00010LF

DigiKey Part Number
609-6361-ND
Manufacturer
Manufacturer Product Number
10114826-00010LF
Description
CONN RCPT HSG 10POS 1.25MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114826-00010LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 030
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,70800 Kč27,08 Kč
252,54120 Kč63,53 Kč
502,42460 Kč121,23 Kč
1002,30590 Kč230,59 Kč
2502,16216 Kč540,54 Kč
5002,05842 Kč1 029,21 Kč
1 0001,96010 Kč1 960,10 Kč
2 5001,83721 Kč4 593,02 Kč
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč