10 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125CH-A-10

DigiKey Part Number
2057-125CH-A-10-ND
Manufacturer
Manufacturer Product Number
125CH-A-10
Description
CONN RCPT HSG 10POS 1.25MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
125CH-B-10Adam Tech2 5762057-125CH-B-10-ND3,78000 KčParametric Equivalent
125CH-D-10Adam Tech8702057-125CH-D-10-ND9,24000 KčParametric Equivalent
125CH-G-10Adam Tech1 2662057-125CH-G-10-ND21,00000 KčParametric Equivalent
0510211000Molex130 566WM1728-ND4,83000 KčParametric Equivalent
In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,38100 Kč33,81 Kč
253,17480 Kč79,37 Kč
503,01960 Kč150,98 Kč
1002,87670 Kč287,67 Kč
2502,69532 Kč673,83 Kč
5002,56638 Kč1 283,19 Kč
1 0002,44354 Kč2 443,54 Kč
3 0002,26113 Kč6 783,39 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč