



10114826-00006LF | |
|---|---|
DigiKey Part Number | 609-4394-ND |
Manufacturer | |
Manufacturer Product Number | 10114826-00006LF |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114826-00006LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-A-06 | Adam Tech | 2 532 | 2057-125CH-A-06-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,56860 Kč | 156,86 Kč |
| 500 | 1,39930 Kč | 699,65 Kč |
| 1 000 | 1,33211 Kč | 1 332,11 Kč |
| 6 000 | 1,17375 Kč | 7 042,50 Kč |
| 12 000 | 1,11771 Kč | 13 412,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







