
10114829-10106LF | |
|---|---|
DigiKey Part Number | 609-10114829-10106LFCT-ND - Cut Tape (CT) 609-10114829-10106LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114829-10106LF |
Description | CONN HEADER VERT 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114829-10106LF Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 6,81810 Kč | 681,81 Kč |
| 500 | 6,08564 Kč | 3 042,82 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


