
10106813-064112LF | |
|---|---|
DigiKey Part Number | 609-10106813-064112LFTR-ND - Tape & Reel (TR) 609-10106813-064112LFCT-ND - Cut Tape (CT) 609-10106813-064112LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-064112LF |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-064112LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6.5mm, 7mm |
Number of Positions 60 | Height Above Board 0.199" (5.05mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,86800 Kč | 788,68 Kč |
| 25 | 73,92120 Kč | 1 848,03 Kč |
| 50 | 70,39360 Kč | 3 519,68 Kč |
| 100 | 67,03190 Kč | 6 703,19 Kč |
| 250 | 62,83356 Kč | 15 708,39 Kč |
| 500 | 60,38562 Kč | 30 192,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 55,12434 Kč | 88 198,94 Kč |
| 3 200 | 52,49618 Kč | 167 987,78 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |








