



1548F | |
|---|---|
DigiKey Part Number | 36-1548F-ND |
Manufacturer | |
Manufacturer Product Number | 1548F |
Description | ROUND STANDOFF #6-32 BRASS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 1548F Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,70000 Kč | 36,70 Kč |
| 10 | 27,74600 Kč | 277,46 Kč |
| 25 | 24,86240 Kč | 621,56 Kč |
| 100 | 24,38920 Kč | 2 438,92 Kč |
| 1 000 | 16,34823 Kč | 16 348,23 Kč |
| 2 500 | 14,83104 Kč | 37 077,60 Kč |
| 5 000 | 14,73015 Kč | 73 650,75 Kč |
| Unit Price without VAT: | 36,70000 Kč |
|---|---|
| Unit Price with VAT: | 44,40700 Kč |


