
10106813-034112LF | |
|---|---|
DigiKey Part Number | 609-10106813-034112LFTR-ND - Tape & Reel (TR) 609-10106813-034112LFCT-ND - Cut Tape (CT) 609-10106813-034112LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-034112LF |
Description | CONN SELF-MATE 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-034112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5.5mm, 6.5mm, 7mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,59000 Kč | 585,90 Kč |
| 25 | 54,91120 Kč | 1 372,78 Kč |
| 50 | 52,28540 Kč | 2 614,27 Kč |
| 100 | 49,78670 Kč | 4 978,67 Kč |
| 250 | 46,66868 Kč | 11 667,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 42,99221 Kč | 34 393,77 Kč |
| 1 600 | 40,94153 Kč | 65 506,45 Kč |
| 2 400 | 39,78775 Kč | 95 490,60 Kč |
| 4 000 | 38,38093 Kč | 153 523,72 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











