



10061913-101PLF | |
|---|---|
DigiKey Part Number | 609-5312-2-ND - Tape & Reel (TR) 609-5312-1-ND - Cut Tape (CT) 609-5312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10061913-101PLF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10061913-101PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,17500 Kč | 701,75 Kč |
| 25 | 65,76560 Kč | 1 644,14 Kč |
| 50 | 62,62440 Kč | 3 131,22 Kč |
| 100 | 59,63220 Kč | 5 963,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 56,78490 Kč | 11 356,98 Kč |
| 400 | 54,07510 Kč | 21 630,04 Kč |
| 600 | 52,55030 Kč | 31 530,18 Kč |
| 1 000 | 50,69127 Kč | 50 691,27 Kč |
| 1 400 | 49,50279 Kč | 69 303,91 Kč |
| 2 000 | 48,27377 Kč | 96 547,54 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |











