
10037912-101LF | |
|---|---|
DigiKey Part Number | 609-2103-ND |
Manufacturer | |
Manufacturer Product Number | 10037912-101LF |
Description | CONN ACCY 10.7MM GUIDE MOD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For Airmax VS® Series |
Datasheet | Datasheet |
EDA/CAD Models | 10037912-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 132,18200 Kč | 1 321,82 Kč |
| 25 | 123,89640 Kč | 3 097,41 Kč |
| 55 | 117,18800 Kč | 6 445,34 Kč |
| 110 | 111,59291 Kč | 12 275,22 Kč |
| 275 | 104,60745 Kč | 28 767,05 Kč |
| 550 | 99,61756 Kč | 54 789,66 Kč |
| 1 045 | 95,21116 Kč | 99 495,66 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |





