
1982738-1 | |
|---|---|
DigiKey Part Number | A118324-ND |
Manufacturer | |
Manufacturer Product Number | 1982738-1 |
Description | CONN RCPT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1982738-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | 12 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,71000 Kč | 696,71 Kč |
| 10 | 592,20700 Kč | 5 922,07 Kč |
| 25 | 555,12840 Kč | 13 878,21 Kč |
| 50 | 528,64140 Kč | 26 432,07 Kč |
| 100 | 503,42710 Kč | 50 342,71 Kč |
| 250 | 471,94852 Kč | 117 987,13 Kč |
| Unit Price without VAT: | 696,71000 Kč |
|---|---|
| Unit Price with VAT: | 843,01910 Kč |





