
VNTBR11Z2002SR | |
|---|---|
DigiKey Part Number | 664-VNTBR11Z2002SRTR-ND - Tape & Reel (TR) 664-VNTBR11Z2002SRCT-ND - Cut Tape (CT) 664-VNTBR11Z2002SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNTBR11Z2002SR |
Description | VE-NET, 1X1, RA, SEALED, Z CODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | VNTBR11Z2002SR Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.083" (2.11mm) |
Series | Insulation Height 0.618" (15.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Plastic |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 60VDC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 67,39520 Kč | 10 109,28 Kč |
| 300 | 64,17830 Kč | 19 253,49 Kč |
| 450 | 62,36873 Kč | 28 065,93 Kč |
| 750 | 60,16235 Kč | 45 121,76 Kč |
| 1 050 | 58,75200 Kč | 61 689,60 Kč |
| 1 500 | 57,29304 Kč | 85 939,56 Kč |
| 3 750 | 53,71053 Kč | 201 414,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,59800 Kč | 815,98 Kč |
| 25 | 76,48320 Kč | 1 912,08 Kč |
| 50 | 72,82940 Kč | 3 641,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 85,67200 Kč | 856,72 Kč |
| 25 | 80,30480 Kč | 2 007,62 Kč |
| 50 | 76,47060 Kč | 3 823,53 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |



