
VNTBR11Z2001SR | |
|---|---|
DigiKey Part Number | 664-VNTBR11Z2001SRTR-ND - Tape & Reel (TR) 664-VNTBR11Z2001SRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VNTBR11Z2001SR |
Description | VE-NET, 1X1, RA, UNSEAL, Z CODE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | VNTBR11Z2001SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.083" (2.10mm) | |
Overall Contact Length | - | |
Insulation Height | 0.531" (13.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 5.90µin (0.150µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,51000 Kč | 54,51 Kč |
| 10 | 46,33500 Kč | 463,35 Kč |
| 25 | 43,42640 Kč | 1 085,66 Kč |
| 50 | 41,35400 Kč | 2 067,70 Kč |
| 100 | 39,37740 Kč | 3 937,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 36,57848 Kč | 9 876,19 Kč |
| 540 | 34,83233 Kč | 18 809,46 Kč |
| 810 | 33,85007 Kč | 27 418,56 Kč |
| 1 350 | 32,65232 Kč | 44 080,63 Kč |
| 1 890 | 31,88668 Kč | 60 265,83 Kč |
| 2 700 | 31,09511 Kč | 83 956,80 Kč |
| 6 750 | 29,15050 Kč | 196 765,88 Kč |
| Unit Price without VAT: | 54,51000 Kč |
|---|---|
| Unit Price with VAT: | 65,95710 Kč |






