40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE863G142010361

DigiKey Part Number
664-UE863G142010361-ND
Manufacturer
Manufacturer Product Number
UE863G142010361
Description
CONN SFP RCPT W/CAGE 2X1 40P R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE863G142010361 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
40 (20 x 2)
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded, Light Pipe
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (2x1)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SFP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
360328,47872 Kč118 252,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:328,47872 Kč
Unit Price with VAT:397,45925 Kč