
2825206-1 | |
|---|---|
DigiKey Part Number | A145249TR-ND - Tape & Reel (TR) A145249CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2825206-1 |
Description | VAL-U-LOK PIN HCS SN 16AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2825206-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,16640 Kč | 79,16 Kč |
| 50 | 3,01540 Kč | 150,77 Kč |
| 100 | 2,87250 Kč | 287,25 Kč |
| 250 | 2,69196 Kč | 672,99 Kč |
| 500 | 2,56344 Kč | 1 281,72 Kč |
| 1 000 | 2,44081 Kč | 2 440,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,74553 Kč | 6 109,36 Kč |
| 7 000 | 1,66217 Kč | 11 635,19 Kč |
| 10 500 | 1,61527 Kč | 16 960,33 Kč |
| 17 500 | 1,55808 Kč | 27 266,40 Kč |
| 24 500 | 1,52152 Kč | 37 277,24 Kč |
| 35 000 | 1,48372 Kč | 51 930,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









