
UE78B212700321 | |
|---|---|
DigiKey Part Number | 664-UE78B212700321-ND |
Manufacturer | |
Manufacturer Product Number | UE78B212700321 |
Description | CONN SFP RCPT W/CAGE 2X2 80P R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE78B212700321 Models |
Category | Number of Positions 80 (20 x 4) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,68000 Kč | 527,68 Kč |
| 10 | 448,41200 Kč | 4 484,12 Kč |
| 25 | 420,33800 Kč | 10 508,45 Kč |
| 54 | 398,11426 Kč | 21 498,17 Kč |
| 108 | 379,12472 Kč | 40 945,47 Kč |
| 270 | 355,41293 Kč | 95 961,49 Kč |
| 540 | 338,47181 Kč | 182 774,78 Kč |
| Unit Price without VAT: | 527,68000 Kč |
|---|---|
| Unit Price with VAT: | 638,49280 Kč |







