20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE75A206000T

DigiKey Part Number
664-UE75A206000TTR-ND - Tape & Reel (TR)
664-UE75A206000TCT-ND - Cut Tape (CT)
664-UE75A206000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UE75A206000T
Description
CONN SFP RCPT 20POS SLD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE75A206000T Models
Product Attributes
Filter Similar Products
Category
Number of Positions
20
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
SFP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,51000 Kč225,10 Kč
2521,10720 Kč527,68 Kč
5020,09500 Kč1 004,75 Kč
10019,13340 Kč1 913,34 Kč
25017,93480 Kč4 483,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,74296 Kč8 371,48 Kč
1 00015,94378 Kč15 943,78 Kč
1 50015,49415 Kč23 241,22 Kč
2 50014,94570 Kč37 364,25 Kč
3 50014,59529 Kč51 083,51 Kč
5 00014,52327 Kč72 616,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč