UE27AS54130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE27AS54130

DigiKey Part Number
664-UE27AS54130-ND
Manufacturer
Manufacturer Product Number
UE27AS54130
Description
USB 2.0 RECEP, A TYPE RIGHT ANGL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE27AS54130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1.5A
Voltage - Rated
250V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 902
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,44000 Kč42,44 Kč
1036,11900 Kč361,19 Kč
2533,84720 Kč846,18 Kč
5032,23260 Kč1 611,63 Kč
10030,69090 Kč3 069,09 Kč
25028,76888 Kč7 192,22 Kč
50027,39568 Kč13 697,84 Kč
1 00026,08802 Kč26 088,02 Kč
2 50025,64864 Kč64 121,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,44000 Kč
Unit Price with VAT:51,35240 Kč