Position QSFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U95R2454031L01

DigiKey Part Number
664-U95R2454031L01-ND
Manufacturer
Manufacturer Product Number
U95R2454031L01
Description
QSFP56 2X2 CAGE & CONNECTOR ASSY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Position QSFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U95R2454031L01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x2)
Connector Type
QSFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 387,41000 Kč1 387,41 Kč
151 160,16400 Kč17 402,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 387,41000 Kč
Unit Price with VAT:1 678,76610 Kč