New Product
2496681-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2496681-1
2496681-1
2496681-1

2496681-1

DigiKey Part Number
17-2496681-1-ND
Manufacturer
Manufacturer Product Number
2496681-1
Description
RJ45 W/MAGNET 2X8 1G LED PLATING
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2496681-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
16
Number of Rows
2
Applications
1G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.015" (25.78mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Stainless Steel
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 029,85000 Kč2 029,85 Kč
161 669,21250 Kč26 707,40 Kč
321 589,62375 Kč50 867,96 Kč
561 557,60982 Kč87 226,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 029,85000 Kč
Unit Price with VAT:2 456,11850 Kč