
U9014018000BP | |
|---|---|
DigiKey Part Number | 664-U9014018000BP-ND |
Manufacturer | |
Manufacturer Product Number | U9014018000BP |
Description | QSFP DUST COVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For QSFP Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | QSFP Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,46000 Kč | 27,46 Kč |
| 10 | 23,34400 Kč | 233,44 Kč |
| 25 | 21,87120 Kč | 546,78 Kč |
| 50 | 20,82680 Kč | 1 041,34 Kč |
| 100 | 19,83020 Kč | 1 983,02 Kč |
| 250 | 18,58724 Kč | 4 646,81 Kč |
| 500 | 17,69966 Kč | 8 849,83 Kč |
| 1 000 | 16,85452 Kč | 16 854,52 Kč |
| 3 000 | 15,59777 Kč | 46 793,31 Kč |
| Unit Price without VAT: | 27,46000 Kč |
|---|---|
| Unit Price with VAT: | 33,22660 Kč |


