



U77A1118200T | |
|---|---|
DigiKey Part Number | 664-U77A1118200TTR-ND - Tape & Reel (TR) 664-U77A1118200TCT-ND - Cut Tape (CT) 664-U77A1118200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U77A1118200T |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A1118200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 30,95933 Kč | 4 643,90 Kč |
| 300 | 29,48140 Kč | 8 844,42 Kč |
| 450 | 28,64987 Kč | 12 892,44 Kč |
| 750 | 27,63536 Kč | 20 726,52 Kč |
| 1 050 | 26,98716 Kč | 28 336,52 Kč |
| 1 500 | 26,31668 Kč | 39 475,02 Kč |
| 3 750 | 24,67037 Kč | 92 513,89 Kč |
| 7 500 | 23,49425 Kč | 176 206,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 37,93200 Kč | 379,32 Kč |
| 25 | 35,54920 Kč | 888,73 Kč |
| 50 | 33,84840 Kč | 1 692,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,11000 Kč | 44,11 Kč |
| 10 | 37,49200 Kč | 374,92 Kč |
| 25 | 35,13720 Kč | 878,43 Kč |
| 50 | 33,45600 Kč | 1 672,80 Kč |
| Unit Price without VAT: | 44,11000 Kč |
|---|---|
| Unit Price with VAT: | 53,37310 Kč |











