



U77A111430L1 | |
|---|---|
DigiKey Part Number | 664-U77A111430L1-ND |
Manufacturer | |
Manufacturer Product Number | U77A111430L1 |
Description | CONN SFP CAGE SLD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A111430L1 Models |
Category | Connector Style Cage |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type SFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,31100 Kč | 343,11 Kč |
| 25 | 32,15200 Kč | 803,80 Kč |
| 50 | 30,61500 Kč | 1 530,75 Kč |
| 100 | 29,15150 Kč | 2 915,15 Kč |
| 250 | 27,32428 Kč | 6 831,07 Kč |
| 500 | 26,01946 Kč | 13 009,73 Kč |
| 1 000 | 24,77764 Kč | 24 777,64 Kč |
| 2 500 | 23,22706 Kč | 58 067,65 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |






