


U77A11133001 | |
|---|---|
DigiKey Part Number | 664-U77A11133001-ND |
Manufacturer | |
Manufacturer Product Number | U77A11133001 |
Description | CONN SFP 1X1 CAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A11133001 Models |
Category | Connector Type SFP |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 33,97480 Kč | 849,37 Kč |
| 50 | 32,34960 Kč | 1 617,48 Kč |
| 100 | 30,80410 Kč | 3 080,41 Kč |
| 250 | 28,87308 Kč | 7 218,27 Kč |
| 500 | 27,49478 Kč | 13 747,39 Kč |
| 1 000 | 26,18241 Kč | 26 182,41 Kč |
| 2 500 | 24,54414 Kč | 61 360,35 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |









