
U7712632010P | |
|---|---|
DigiKey Part Number | 664-U7712632010P-ND |
Manufacturer | |
Manufacturer Product Number | U7712632010P |
Description | SFP 1X2 LIGHT PIPE ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position SFP+ Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 31,71111 Kč | 14 270,00 Kč |
| Unit Price without VAT: | 31,71111 Kč |
|---|---|
| Unit Price with VAT: | 38,37044 Kč |


