



RJSSE538004 | |
|---|---|
DigiKey Part Number | 664-RJSSE538004-ND |
Manufacturer | |
Manufacturer Product Number | RJSSE538004 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJSSE538004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,04000 Kč | 161,04 Kč |
| 10 | 136,88300 Kč | 1 368,83 Kč |
| 30 | 126,66700 Kč | 3 800,01 Kč |
| 60 | 120,61583 Kč | 7 236,95 Kč |
| 120 | 114,85775 Kč | 13 782,93 Kč |
| 270 | 108,47248 Kč | 29 287,57 Kč |
| 510 | 103,71586 Kč | 52 895,09 Kč |
| 1 020 | 98,77016 Kč | 100 745,56 Kč |
| Unit Price without VAT: | 161,04000 Kč |
|---|---|
| Unit Price with VAT: | 194,85840 Kč |











