3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160101033

DigiKey Part Number
900-2160101033-ND
Manufacturer
Manufacturer Product Number
2160101033
Description
SUPER SABER RR 600MM 3CKT SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2160101033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.295" (7.50mm)
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Cable Termination
Crimp
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1351,24000 Kč351,24 Kč
10298,47800 Kč2 984,78 Kč
30276,21167 Kč8 286,35 Kč
50266,43860 Kč13 321,93 Kč
100260,73060 Kč26 073,06 Kč
Manufacturers Standard Package
Unit Price without VAT:351,24000 Kč
Unit Price with VAT:425,00040 Kč