Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG201T22620ER | |
|---|---|
DigiKey Part Number | 664-RJMG201T22620ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201T22620ER |
Description | 1X1 1G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201T22620ER Models |
Category | Height Above Board 0.535" (13.59mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green, Orange - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1X1T-32-F | Bel Fuse Inc. | 8 840 | 5923-0826-1X1T-32-F-ND | 152,87000 Kč | Parametric Equivalent |
| 0826-1X1T-43-F | Bel Fuse Inc. | 0 | 5923-0826-1X1T-43-F-ND | 143,21000 Kč | Parametric Equivalent |
| 2250013-7 | Bel Fuse Inc. | 0 | 5923-2250013-7-ND | 122,19309 Kč | Parametric Equivalent |
| 2250015-3 | Bel Fuse Inc. | 793 | 5923-2250015-3-ND | 215,86000 Kč | Parametric Equivalent |
| 2489116-1 | TE Connectivity AMP Connectors | 1 988 | 17-2489116-1-ND | 169,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | 81,46317 Kč | 358 437,95 Kč |
| Unit Price without VAT: | 81,46317 Kč |
|---|---|
| Unit Price with VAT: | 98,57044 Kč |










