Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG1K91271514T | |
|---|---|
DigiKey Part Number | 664-RJMG1K91271514T-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1K91271514T |
Description | RJMG 1X1 TAB UP, 10/100 BASE-T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1K91271514T Models |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness Flash |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG1K9127151ET | Amphenol CS (Commercial Products) | 0 | 664-RJMG1K9127151ET-ND | 46,17389 Kč | Parametric Equivalent |
| RJMG1K92171516T | Amphenol CS (Commercial Products) | 0 | 664-RJMG1K92171516T-ND | 46,17390 Kč | Parametric Equivalent |
| J1012F21CNL | Pulse Electronics | 4 502 | 553-1351-ND | 180,37000 Kč | Parametric Equivalent |
| JXD7-0V05NL | Pulse Electronics | 0 | 553-JXD7-0V05NL-ND | 56,75728 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 100 | 46,17390 Kč | 235 486,89 Kč |
| Unit Price without VAT: | 46,17390 Kč |
|---|---|
| Unit Price with VAT: | 55,87042 Kč |





