
RJHSE5F81 | |
|---|---|
DigiKey Part Number | RJHSE5F81-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5F81 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5F81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 Kč | 39,53 Kč |
| 10 | 33,51800 Kč | 335,18 Kč |
| 25 | 31,40880 Kč | 785,22 Kč |
| 50 | 29,90660 Kč | 1 495,33 Kč |
| 100 | 28,47930 Kč | 2 847,93 Kč |
| 250 | 26,69408 Kč | 6 673,52 Kč |
| 500 | 25,41952 Kč | 12 709,76 Kč |
| 1 440 | 23,59169 Kč | 33 972,03 Kč |
| 2 880 | 22,46643 Kč | 64 703,32 Kč |
| Unit Price without VAT: | 39,53000 Kč |
|---|---|
| Unit Price with VAT: | 47,83130 Kč |





