2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
5023820272
5023820272

5023820272

DigiKey Part Number
WM12346TR-ND - Tape & Reel (TR)
WM12346CT-ND - Cut Tape (CT)
WM12346DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023820272
Description
CONN RCPT 2POS 0.049 TIN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5023820272 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.173" (4.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
50V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
1
Insulation Material
Resin
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,02100 Kč160,21 Kč
10013,61090 Kč1 361,09 Kč
50012,14860 Kč6 074,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40011,52295 Kč16 132,13 Kč
2 80010,97295 Kč30 724,26 Kč
4 20010,66358 Kč44 787,04 Kč
7 00010,28632 Kč72 004,24 Kč
9 80010,04519 Kč98 442,86 Kč
14 0009,79576 Kč137 140,64 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč