



RJHSE5481 | |
|---|---|
DigiKey Part Number | 664-RJHSE5481-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5481 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5481 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-406507-5 | TE Connectivity AMP Connectors | 1 357 | A144187-ND | 68,24000 Kč | Similar |
| 1888566-1 | TE Connectivity AMP Connectors | 1 929 | 1888566-1-ND | 155,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,09000 Kč | 380,90 Kč |
| 25 | 35,69680 Kč | 892,42 Kč |
| 50 | 33,99160 Kč | 1 699,58 Kč |
| 100 | 32,36630 Kč | 3 236,63 Kč |
| 250 | 30,33876 Kč | 7 584,69 Kč |
| 500 | 28,89072 Kč | 14 445,36 Kč |
| 1 440 | 26,81328 Kč | 38 611,12 Kč |
| 2 880 | 25,53437 Kč | 73 538,99 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |






