Parametric Equivalent

US1DWF-HF | |
|---|---|
DigiKey Part Number | 641-US1DWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1DWF-HF |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49674 Kč | 4 490,22 Kč |
| 6 000 | 1,32287 Kč | 7 937,22 Kč |
| 9 000 | 1,17498 Kč | 10 574,82 Kč |
| 15 000 | 1,14662 Kč | 17 199,30 Kč |
| 21 000 | 1,12541 Kč | 23 633,61 Kč |
| 30 000 | 1,07735 Kč | 32 320,50 Kč |
| 75 000 | 1,03312 Kč | 77 484,00 Kč |
| Unit Price without VAT: | 1,49674 Kč |
|---|---|
| Unit Price with VAT: | 1,81106 Kč |







