



RJHSE338A | |
|---|---|
DigiKey Part Number | 664-RJHSE338A-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE338A |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE338A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,41000 Kč | 88,41 Kč |
| 10 | 75,14900 Kč | 751,49 Kč |
| 25 | 70,43320 Kč | 1 760,83 Kč |
| 50 | 67,06540 Kč | 3 353,27 Kč |
| 100 | 63,86360 Kč | 6 386,36 Kč |
| 250 | 59,86536 Kč | 14 966,34 Kč |
| 500 | 57,00846 Kč | 28 504,23 Kč |
| 1 320 | 53,23673 Kč | 70 272,48 Kč |
| 2 640 | 50,69845 Kč | 133 843,91 Kč |
| Unit Price without VAT: | 88,41000 Kč |
|---|---|
| Unit Price with VAT: | 106,97610 Kč |











