



SPC02SXCN-RC | |
|---|---|
DigiKey Part Number | S9342-ND |
Manufacturer | |
Manufacturer Product Number | SPC02SXCN-RC |
Description | CONN JUMPER SHORTING .100" GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Category | Height 0.177" (4.50mm) |
Manufacturer Sullins Connector Solutions | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Current Rating (Amps) 3A per Contact |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,97440 Kč | 24,36 Kč |
| 50 | 0,92820 Kč | 46,41 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 250 | 0,82984 Kč | 207,46 Kč |
| 500 | 0,78994 Kč | 394,97 Kč |
| 1 000 | 0,75236 Kč | 752,36 Kč |
| 3 000 | 0,69608 Kč | 2 088,24 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











