RJE7M1881400 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4 889
Unit Price: 108,98000 Kč
Datasheet
New Product
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE7M1881400

DigiKey Part Number
664-RJE7M1881400-ND
Manufacturer
Manufacturer Product Number
RJE7M1881400
Description
ONE G SERIES - CAT5E MODULAR JAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Ratings
Cat5e
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 85°C
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE441884101Amphenol CS (Commercial Products)4 889664-RJE441884101-ND108,98000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1035,57100 Kč355,71 Kč
2533,34480 Kč833,62 Kč
6031,34300 Kč1 880,58 Kč
12029,84692 Kč3 581,63 Kč
30027,97703 Kč8 393,11 Kč
54026,84011 Kč14 493,66 Kč
1 02025,66244 Kč26 175,69 Kč
2 52024,07662 Kč60 673,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč