
RJE441884101 | |
|---|---|
DigiKey Part Number | 664-RJE441884101-ND |
Manufacturer | |
Manufacturer Product Number | RJE441884101 |
Description | SINGLE PORT CAT 5E, MODULAR JACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE441884101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 73,27500 Kč | 732,75 Kč |
| 25 | 68,69040 Kč | 1 717,26 Kč |
| 50 | 65,40660 Kč | 3 270,33 Kč |
| 100 | 62,28480 Kč | 6 228,48 Kč |
| 250 | 58,38512 Kč | 14 596,28 Kč |
| 720 | 55,56147 Kč | 40 004,26 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |



