


RJE741888120A | |
|---|---|
DigiKey Part Number | 664-RJE741888120A-ND |
Manufacturer | |
Manufacturer Product Number | RJE741888120A |
Description | SINGLE PORT MODULAR JACK - VERTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | RJE741888120A Models |
Category | Orientation Vertical |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 3.00µin (0.076µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNRJ-88SGNSNN-486FSOVTH | Suntsu Electronics, Inc. | 481 | 2388-SCNRJ-88SGNSNN-486FSOVTH-ND | 34,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,32400 Kč | 413,24 Kč |
| 25 | 38,72880 Kč | 968,22 Kč |
| 50 | 36,87660 Kč | 1 843,83 Kč |
| 100 | 35,11500 Kč | 3 511,50 Kč |
| 250 | 32,91564 Kč | 8 228,91 Kč |
| 500 | 31,34414 Kč | 15 672,07 Kč |
| 1 000 | 29,84824 Kč | 29 848,24 Kč |
| 2 500 | 27,98068 Kč | 69 951,70 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

