Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNRJ-88SGNSNN-486FSOVTH

DigiKey Part Number
2388-SCNRJ-88SGNSNN-486FSOVTH-ND
Manufacturer
Manufacturer Product Number
SCNRJ-88SGNSNN-486FSOVTH
Description
10/100 BASE-T SINGLEPORT RJ45
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Suntsu Electronics, Inc
Shielding
Shielded
Series
Ratings
Cat3
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1030,42600 Kč304,26 Kč
5028,47320 Kč1 423,66 Kč
10027,19240 Kč2 719,24 Kč
50022,65684 Kč11 328,42 Kč
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč