
RJE741886010 | |
|---|---|
DigiKey Part Number | 664-RJE741886010-ND |
Manufacturer | |
Manufacturer Product Number | RJE741886010 |
Description | SINGLE PORT, 8P8C, VERTICAL, SHI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE741886010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,37000 Kč | 54,37 Kč |
| 10 | 46,26300 Kč | 462,63 Kč |
| 25 | 43,36800 Kč | 1 084,20 Kč |
| 50 | 41,29340 Kč | 2 064,67 Kč |
| 100 | 39,31870 Kč | 3 931,87 Kč |
| 250 | 36,85660 Kč | 9 214,15 Kč |
| 500 | 35,09730 Kč | 17 548,65 Kč |
| 1 000 | 33,62754 Kč | 33 627,54 Kč |
| Unit Price without VAT: | 54,37000 Kč |
|---|---|
| Unit Price with VAT: | 65,78770 Kč |





