
SBX2540-3G | |
|---|---|
DigiKey Part Number | 4878-SBX2540-3GCT-ND - Cut Tape (CT) 4878-SBX2540-3GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBX2540-3G |
Description | DIODE SCHOTTKY 40V 25A AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 25A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SBX2540-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 25 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 17,56000 Kč | 175,60 Kč |
| 100 | 11,57690 Kč | 1 157,69 Kč |
| 500 | 9,00332 Kč | 4 501,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 7,93727 Kč | 9 921,59 Kč |
| 2 500 | 7,27782 Kč | 18 194,55 Kč |
| 3 750 | 6,94177 Kč | 26 031,64 Kč |
| 6 250 | 6,56418 Kč | 41 026,12 Kč |
| 8 750 | 6,34060 Kč | 55 480,25 Kč |
| 12 500 | 6,12332 Kč | 76 541,50 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |


