



RJE721881441 | |
|---|---|
DigiKey Part Number | 664-RJE721881441-ND |
Manufacturer | |
Manufacturer Product Number | RJE721881441 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE721881441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,57000 Kč | 102,57 Kč |
| 10 | 87,07300 Kč | 870,73 Kč |
| 25 | 81,61760 Kč | 2 040,44 Kč |
| 50 | 77,71880 Kč | 3 885,94 Kč |
| 100 | 74,00900 Kč | 7 400,90 Kč |
| 250 | 69,37552 Kč | 17 343,88 Kč |
| 500 | 66,06488 Kč | 33 032,44 Kč |
| 1 000 | 62,91422 Kč | 62 914,22 Kč |
| 2 500 | 58,97935 Kč | 147 448,38 Kč |
| Unit Price without VAT: | 102,57000 Kč |
|---|---|
| Unit Price with VAT: | 124,10970 Kč |






