



RJE7118814A1 | |
|---|---|
DigiKey Part Number | 664-RJE7118814A1-ND |
Manufacturer | |
Manufacturer Product Number | RJE7118814A1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE7118814A1 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tray | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 123,63600 Kč | 1 236,36 Kč |
| 25 | 115,88360 Kč | 2 897,09 Kč |
| 50 | 110,35280 Kč | 5 517,64 Kč |
| 100 | 105,08240 Kč | 10 508,24 Kč |
| 250 | 98,50412 Kč | 24 626,03 Kč |
| 500 | 93,80562 Kč | 46 902,81 Kč |
| 1 000 | 89,33221 Kč | 89 332,21 Kč |
| 2 500 | 83,74658 Kč | 209 366,45 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |





