



RJE591885401 | |
|---|---|
DigiKey Part Number | 664-RJE591885401-ND |
Manufacturer | |
Manufacturer Product Number | RJE591885401 |
Description | CONN MOD JACK 8PC8PC R/A SHIELDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE591885401 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Amphenol ICC (Commercial Products) | Ratings Cat6 |
Series | Features Board Guide |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,07100 Kč | 940,71 Kč |
| 25 | 88,16640 Kč | 2 204,16 Kč |
| 50 | 83,95000 Kč | 4 197,50 Kč |
| 100 | 79,94360 Kč | 7 994,36 Kč |
| 250 | 74,93768 Kč | 18 734,42 Kč |
| 500 | 71,36212 Kč | 35 681,06 Kč |
| 1 000 | 67,95856 Kč | 67 958,56 Kč |
| 2 500 | 63,70869 Kč | 159 271,73 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |










